
MIC2039-1AYMT-EV | |
|---|---|
DigiKey Part Number | 576-4525-ND |
Manufacturer | |
Manufacturer Product Number | MIC2039-1AYMT-EV |
Description | EVAL BOARD FOR MIC2039 |
Customer Reference | |
Detailed Description | MIC2039 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | MIC2039 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |





