Power Switch/Driver 1:1 P-Channel 550mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2033-55AYM6-TR

DigiKey Part Number
MIC2033-55AYM6-TR-ND - Tape & Reel (TR)
MIC2033-55AYM6-CT-ND - Cut Tape (CT)
MIC2033-55AYM6-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2033-55AYM6-TR
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 550mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC2033-55AYM6-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
550mA
Rds On (Typ)
75mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.357
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
250,56640 €14,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51636 €1.549,08 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €