
MIC2026A-1YM | |
|---|---|
DigiKey Part Number | 576-3733-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC2026A-1YM |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1.25A 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.25A |
Packaging Tube | Rds On (Typ) 100mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 25 | 0,73960 € | 18,49 € |
| 100 | 0,66290 € | 66,29 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

