MIC2025-2BMM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1.903
Unit Price: 0,77000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 500mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2025-2BMM-TR

DigiKey Part Number
MIC2025-2BMM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2025-2BMM-TR
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2025-2BMM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
90mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,55946 €1.398,65 €
5.0000,53788 €2.689,40 €
Manufacturers Standard Package
Unit Price without VAT:0,55946 €
Unit Price with VAT:0,66576 €