Direct

MIC2025-2BM | |
|---|---|
DigiKey Part Number | MIC2025-2BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2025-2BM |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2025-2BM Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Series | Rds On (Typ) 90mOhm |
Packaging Tube | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Features Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2025-2YM | Microchip Technology | 2.468 | 576-1058-ND | 0,99000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.235 | 0,53148 € | 656,38 € |
| Unit Price without VAT: | 0,53148 € |
|---|---|
| Unit Price with VAT: | 0,63246 € |


