MIC2006-0.5YM6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 49
Unit Price: 1,18000 €
Datasheet
Power Switch/Driver 1:1 P-Channel 500mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2006-0.5YM6

DigiKey Part Number
MIC2006-0.5YM6-ND
Manufacturer
Manufacturer Product Number
MIC2006-0.5YM6
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC2006-0.5YM6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Bulk
Rds On (Typ)
70mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
SOT-23-6
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2553QDBVRQ1Texas Instruments49296-40729-1-ND1,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types