Power Switch/Driver 1:1 P-Channel 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2005A-1YM5-TR

DigiKey Part Number
576-3462-2-ND - Tape & Reel (TR)
576-3462-1-ND - Cut Tape (CT)
576-3462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2005A-1YM5-TR
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2005A-1YM5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
170mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
SOT-23-5
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47.678
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
250,27280 €6,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22947 €688,41 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €