MIC2003-1.2YM5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,58050 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,84436 €
Datasheet
Power Switch/Driver 1:1 P-Channel 1.2A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2003-1.2YM5

DigiKey Part Number
MIC2003-1.2YM5-ND
Manufacturer
Manufacturer Product Number
MIC2003-1.2YM5
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.2A SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2003-1.2YM5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.2A
Packaging
Bulk
Rds On (Typ)
70mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
SOT-23-5
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2003-1.2YM5-TRMicrochip Technology0MIC2003-1.2YM5-TR-ND0,58050 €Parametric Equivalent
MIC2013-1.2YM5-TRMicrochip Technology0MIC2013-1.2YM5-TR-ND0,84436 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types