MIC2003-0.8YM5-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,77455 €
Datasheet
Power Switch/Driver 1:1 P-Channel 800mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2003-0.8YM5-TR

DigiKey Part Number
MIC2003-0.8YM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2003-0.8YM5-TR
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 800mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2003-0.8YM5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
800mA
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52497 €1.574,91 €
Manufacturers Standard Package
Unit Price without VAT:0,52497 €
Unit Price with VAT:0,62471 €