
MIC1832MY-TR | |
|---|---|
DigiKey Part Number | MIC1832MY-TR-ND - Tape & Reel (TR) MIC1832MY-CT-ND - Cut Tape (CT) MIC1832MY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC1832MY-TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC1832MY-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 250ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.55V, 2.88V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 25 | 0,90800 € | 22,70 € |
| 100 | 0,83960 € | 83,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83957 € | 2.098,93 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

