MIC1810-5U-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,36838 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9.069
Unit Price: 6,37000 €
Datasheet
Supervisor 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC1810-5U-TR

DigiKey Part Number
MIC1810-5U-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC1810-5U-TR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MIC1810-5U-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Microchip Technology
Reset Timeout
100ms Minimum
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
TO-236-3, SC-59, SOT-23-3
Type
Simple Reset/Power-On Reset
Supplier Device Package
SOT-23-3
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4.62V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC1810-5UY-TRMicrochip Technology0576-2578-2-ND0,36838 €Direct
DS1810R-5+T&RAnalog Devices Inc./Maxim Integrated9.069DS1810R-5+T&RCT-ND6,37000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36415 €1.092,45 €
6.0000,33775 €2.026,50 €
9.0000,33197 €2.987,73 €
Manufacturers Standard Package
Unit Price without VAT:0,36415 €
Unit Price with VAT:0,43334 €