MFR Recommended
MFR Recommended

MIC1555YMU-TR | |
|---|---|
DigiKey Part Number | 576-4876-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC1555YMU-TR |
Description | IC OSC PROG TIMER 5MHZ 10-XFDFN |
Customer Reference | |
Detailed Description | Programmable Timer IC 5MHz 10-UTDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC1555YMU-TR Models |
Category | Voltage - Supply 2.7V ~ 18V |
Manufacturer Microchip Technology | Current - Supply 350 µA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 10-XFDFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 10-UTDFN (2x2) |
Type Programmable Timer | Mounting Type Surface Mount |
Frequency 5MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC1555YD5-TR | Microchip Technology | 6.782 | MIC1555YD5-CT-ND | 1,02000 € | MFR Recommended |
| MIC1555YM5-TR | Microchip Technology | 2.546 | 576-2576-1-ND | 0,40000 € | MFR Recommended |




