Similar

MIC1344YFT-T5 | |
|---|---|
DigiKey Part Number | MIC1344YFT-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC1344YFT-T5 |
Description | IC SMART SW ORING 3A 2CH 12TQFN |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch 2:1 12-FTQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC1344YFT-T5 Models |
Category | Current - Supply 11 µA |
Manufacturer Microchip Technology | Voltage - Supply 2.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Source Selector Switch | Package / Case 12-UFQFN Exposed Pad |
Ratio - Input:Output 2:1 | Supplier Device Package 12-FTQFN (2x2) |
Internal Switch(s) Yes | Base Product Number |
Current - Output (Max) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4415EDHC#TRPBF | Analog Devices Inc. | 10.417 | LTC4415EDHC#TRPBFCT-ND | 8,88000 € | Similar |


