
MHP8565ASC | |
|---|---|
DigiKey Part Number | 150-MHP8565ASC-ND |
Manufacturer | |
Manufacturer Product Number | MHP8565ASC |
Description | IC REG BUCK ADJ 3A 5SIP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 5-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 5-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3.477,24040 € | 86.931,01 € |
| Unit Price without VAT: | 3.477,24040 € |
|---|---|
| Unit Price with VAT: | 4.137,91608 € |

