
MGC3030T-I/SS | |
|---|---|
DigiKey Part Number | MGC3030T-I/SSCT-ND - Cut Tape (CT) MGC3030T-I/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGC3030T-I/SS |
Description | IC INTERFACE SPECIALIZED 28SSOP |
Customer Reference | |
Detailed Description | Controller Interface 28-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Microchip Technology | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Packaging Cut Tape (CT) Digi-Reel® | Supplier Device Package 28-SSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Controller | Base Product Number |
Interface I2C |

