
MG1052-30 | |
|---|---|
DigiKey Part Number | 150-MG1052-30-ND |
Manufacturer | |
Manufacturer Product Number | MG1052-30 |
Description | RF DIODE PIN 8V 10MW |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 8V 140 mA 10 mW |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 8V | |
Current - Max | 140 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 10 mW | |
Operating Temperature | - | |
Package / Case | Stud | |
Supplier Device Package | - | |
Base Product Number |

