
MG1025-M16 | |
|---|---|
DigiKey Part Number | 150-MG1025-M16-ND |
Manufacturer | |
Manufacturer Product Number | MG1025-M16 |
Description | RF DIODE PIN 4.5V 20MW |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 4.5V 1 A 20 mW |
Category | Voltage - Peak Reverse (Max) 4.5V |
Manufacturer Microchip Technology | Current - Max 1 A |
Packaging Bag | Power Dissipation (Max) 20 mW |
Part Status Obsolete | Package / Case Stud |
Diode Type PIN - Single | Base Product Number |

