
MEC1725N-B0-I/LJ | |
|---|---|
DigiKey Part Number | 150-MEC1725N-B0-I/LJ-ND |
Manufacturer | |
Manufacturer Product Number | MEC1725N-B0-I/LJ |
Description | EMBEDDED CONTROLLER 416KB SRAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Keyboard and Embedded Controller Microcontroller IC OTP (512kB) 176-WFBGA |
Datasheet | Datasheet |
Category | RAM Size 416K x 8 |
Manufacturer Microchip Technology | Interface ACPI, EBI/EMI, eSPI, I2C, LPC, PECI, PS/2, QSPI, SPI, UART |
Packaging Tray | Number of I/O 141 |
Part Status Active | Voltage - Supply 1.71V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Applications Keyboard and Embedded Controller | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M4F | Package / Case 176-WFBGA |
Program Memory Type OTP (512kB) | Supplier Device Package 176-WFBGA (10x10) |
Controller Series MEC172x | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,73000 € | 6,73 € |
| 25 | 5,62000 € | 140,50 € |
| 100 | 5,42930 € | 542,93 € |
| Unit Price without VAT: | 6,73000 € |
|---|---|
| Unit Price with VAT: | 8,00870 € |

