
MEC1723N-B0-I/LJ-TR | |
|---|---|
DigiKey Part Number | 150-MEC1723N-B0-I/LJ-TR-ND - Tape & Reel (TR) 150-MEC1723N-B0-I/LJ-TRCT-ND - Cut Tape (CT) 150-MEC1723N-B0-I/LJ-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC1723N-B0-I/LJ-TR |
Description | EMBEDDED CONTROLLER 416 KB TOTAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Keyboard and Embedded Controller Microcontroller IC OTP (512kB) 176-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | MEC1723N-B0-I/LJ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Keyboard and Embedded Controller | |
Core Processor | ARM® Cortex®-M4F | |
Program Memory Type | OTP (512kB) | |
Controller Series | MEC172x | |
RAM Size | 416K x 8 | |
Interface | ACPI, EBI/EMI, eSPI, I2C, LPC, PECI, PS/2, QSPI, SPI, UART | |
Number of I/O | 155 | |
Voltage - Supply | 1.17V ~ 1.89V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 176-WFBGA | |
Supplier Device Package | 176-WFBGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 25 | 6,59680 € | 164,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,38951 € | 16.168,53 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |

