
MEC1703Q-C2-TN | |
|---|---|
DigiKey Part Number | 150-MEC1703Q-C2-TN-ND |
Manufacturer | |
Manufacturer Product Number | MEC1703Q-C2-TN |
Description | MCU EMBEDDED CONTROLLER 480KB SR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 - Keyboard and Embedded Controller Microcontroller IC EEPROM (2kB), Boot ROM (64kB) 169-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | MEC1703Q-C2-TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Keyboard and Embedded Controller | |
Core Processor | ARM® Cortex®-M4 | |
Program Memory Type | EEPROM (2kB), Boot ROM (64kB) | |
Controller Series | MEC170x | |
RAM Size | 480K x 8 | |
Interface | ACPI, EBI/EMI, eSPI, I2C, LPC, PECI, PS/2, QSPI, SPI | |
Number of I/O | 148 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 169-WFBGA | |
Supplier Device Package | 169-WFBGA (11x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 25 | 6,32160 € | 158,04 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |

