ARM® Cortex®-M4 - Keyboard and Embedded Controller Microcontroller IC 169-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEC1703Q-B2-TN

DigiKey Part Number
MEC1703Q-B2-TN-ND
Manufacturer
Manufacturer Product Number
MEC1703Q-B2-TN
Description
EMBEDDED CONTROLLER 480 KB TOTAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 - Keyboard and Embedded Controller Microcontroller IC 169-WFBGA
Datasheet
 Datasheet
EDA/CAD Models
MEC1703Q-B2-TN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Keyboard and Embedded Controller
Core Processor
ARM® Cortex®-M4
Program Memory Type
-
Controller Series
MEC170x
RAM Size
480K x 8
Interface
ACPI, EBI/EMI, eSPI, I2C, LPC, PECI, PS/2, QSPI, SPI
Number of I/O
148
Voltage - Supply
1.71V ~ 1.89V, 3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
169-WFBGA
Supplier Device Package
169-WFBGA (11x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1766,42778 €1.131,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,42778 €
Unit Price with VAT:7,64906 €