
MEC1701Q-C2-TN | |
|---|---|
DigiKey Part Number | MEC1701Q-C2-TN-ND |
Manufacturer | |
Manufacturer Product Number | MEC1701Q-C2-TN |
Description | SRAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 - Keyboard and Embedded Controller Microcontroller IC 169-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | MEC1701Q-C2-TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Keyboard and Embedded Controller | |
Core Processor | ARM® Cortex®-M4 | |
Program Memory Type | - | |
Controller Series | MEC170x | |
RAM Size | 480K x 8 | |
Interface | ACPI, EBI/EMI, eSPI, I2C, LPC, PECI, PS/2, QSPI, SPI | |
Number of I/O | 148 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 169-WFBGA | |
Supplier Device Package | 169-WFBGA (11x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 4,43210 € | 780,05 € |
| Unit Price without VAT: | 4,43210 € |
|---|---|
| Unit Price with VAT: | 5,27420 € |

