ARC-625D - I/O Controller Microcontroller IC FLASH (192kB) 169-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEC1632-AUE

DigiKey Part Number
MEC1632-AUE-ND
Manufacturer
Manufacturer Product Number
MEC1632-AUE
Description
IC EMBEDDED CTLR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARC-625D - I/O Controller Microcontroller IC FLASH (192kB) 169-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
I/O Controller
Core Processor
ARC-625D
Program Memory Type
FLASH (192kB)
Controller Series
-
RAM Size
16K x 8
Interface
ACPI, BC-Link, I2C/SMBus, LPC, PECI, PS/2, SPI
Number of I/O
142
Voltage - Supply
3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
169-LFBGA
Supplier Device Package
169-LFBGA (11x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,07000 €9,07 €
257,55600 €188,90 €
1007,30430 €730,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,07000 €
Unit Price with VAT:10,79330 €