
MEC1521H-B0-I/SZ | |
|---|---|
DigiKey Part Number | 150-MEC1521H-B0-I/SZ-ND |
Manufacturer | |
Manufacturer Product Number | MEC1521H-B0-I/SZ |
Description | EMBEDDED CONTROLLER, 256KB SRAM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 - Keyboard and Embedded Controller Microcontroller IC 144-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | MEC1521H-B0-I/SZ Models |
Category | Interface ACPI, eSPI, I2C, LPC, PECI, PS/2, QSPI, SPI, UART |
Manufacturer Microchip Technology | Number of I/O 128 |
Packaging Tray | Voltage - Supply 1.71V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Keyboard and Embedded Controller | Package / Case 144-WFBGA |
Core Processor ARM® Cortex®-M4 | Supplier Device Package 144-WFBGA (9x9) |
Controller Series MEC152x | Base Product Number |
RAM Size 256K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 25 | 3,72680 € | 93,17 € |
| 100 | 3,60880 € | 360,88 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |


