
MEC1521H-B0-I/2MW | |
|---|---|
DigiKey Part Number | 150-MEC1521H-B0-I/2MW-ND |
Manufacturer | |
Manufacturer Product Number | MEC1521H-B0-I/2MW |
Description | EMBEDDED CONTROLLER, 256KB TOTAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 - Keyboard and Embedded Controller Microcontroller IC 82-WFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Keyboard and Embedded Controller | |
Core Processor | ARM® Cortex®-M4 | |
Program Memory Type | - | |
Controller Series | MEC152x | |
RAM Size | 256K x 8 | |
Interface | ACPI, eSPI, I2C, LPC, PECI, PS/2, QSPI, SMBus, SPI, UART | |
Number of I/O | 66 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 82-WFBGA | |
Supplier Device Package | 82-WFBGA (5.5x5.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 25 | 4,46600 € | 111,65 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

