MIPS32® M14K™ - Keyboard and Embedded Controller Microcontroller IC External Program Memory 128-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEC1418-NU

DigiKey Part Number
MEC1418-NU-ND
Manufacturer
Manufacturer Product Number
MEC1418-NU
Description
IC MEC 192K SRAM 128VTQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MIPS32® M14K™ - Keyboard and Embedded Controller Microcontroller IC External Program Memory 128-TQFP
Datasheet
 Datasheet
EDA/CAD Models
MEC1418-NU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Keyboard and Embedded Controller
Core Processor
MIPS32® M14K™
Program Memory Type
External Program Memory
Controller Series
-
RAM Size
192K x 8
Interface
I2C, LPC, SMBus, SPI, UART
Number of I/O
106
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
128-TQFP
Supplier Device Package
128-VTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,74000 €3,74 €
253,11520 €77,88 €
1002,99060 €299,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,45060 €