
MEC1322-LZY-C0 | |
|---|---|
DigiKey Part Number | MEC1322-LZY-C0-ND |
Manufacturer | |
Manufacturer Product Number | MEC1322-LZY-C0 |
Description | KEYBOARD AND EMBEDDED CONTROLLER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 - Keyboard and Embedded Controller Microcontroller IC 132-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Keyboard and Embedded Controller | |
Core Processor | ARM® Cortex®-M4 | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | 128K x 8 | |
Interface | ACPI, BC-Link, I2C/SMBus, LPC, PECI, PS/2, SPI, UART | |
Number of I/O | 116 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 132-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 132-DQFN (11x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 25 | 4,38040 € | 109,51 € |
| 100 | 4,23850 € | 423,85 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |

