
MDSGN-750ELMV | |
|---|---|
DigiKey Part Number | 150-MDSGN-750ELMV-ND |
Manufacturer | |
Manufacturer Product Number | MDSGN-750ELMV |
Description | RF MOSFET HEMT 50V 55-KR |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 1.03GHz ~ 1.09GHz 19.1dB 800W 55-KR |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer Microchip Technology | Current - Test 100 mA |
Packaging Bulk | Power - Output 800W |
Part Status Obsolete | Voltage - Rated 150 V |
Technology HEMT | Mounting Type Surface Mount |
Frequency 1.03GHz ~ 1.09GHz | Package / Case 55-KR |
Gain 19.1dB | Supplier Device Package 55-KR |

