
MDS800 | |
|---|---|
DigiKey Part Number | 150-MDS800-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MDS800 |
Description | RF TRANS NPN 65V 1.09GHZ 55ST-1 |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 60A 1.09GHz 1458W Chassis Mount 55ST-1 |
Category | Power - Max 1458W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 1A, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 60A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 55ST-1 |
Frequency - Transition 1.09GHz | Supplier Device Package 55ST-1 |
Gain 8.6dB |

