
MDS500L | |
|---|---|
DigiKey Part Number | 150-MDS500L-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MDS500L |
Description | RF TRANS NPN 70V 1.09GHZ 55ST |
Customer Reference | |
Detailed Description | RF Transistor NPN 70V 24A 1.03GHz ~ 1.09GHz 833W Chassis Mount 55ST |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 70V | |
Frequency - Transition | 1.03GHz ~ 1.09GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 9.2dB | |
Power - Max | 833W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 1A, 5V | |
Current - Collector (Ic) (Max) | 24A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 55ST | |
Supplier Device Package | 55ST |

