
MDS400 | |
|---|---|
DigiKey Part Number | 150-MDS400-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MDS400 |
Description | RF TRANS NPN 55V 1.09GHZ 55KT |
Customer Reference | |
Detailed Description | RF Transistor NPN 55V 40A 1.03GHz ~ 1.09GHz 1450W Chassis Mount 55KT |
Category | Power - Max 1450W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 1A, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 40A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 55V | Package / Case 55KT |
Frequency - Transition 1.03GHz ~ 1.09GHz | Supplier Device Package 55KT |
Gain 6.5dB |

