
MDS150 | |
|---|---|
DigiKey Part Number | 150-MDS150-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MDS150 |
Description | RF TRANS NPN 60V 1.09GHZ 55AW |
Customer Reference | |
Detailed Description | RF Transistor NPN 60V 4A 1.03GHz ~ 1.09GHz 350W Chassis Mount 55AW |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Frequency - Transition | 1.03GHz ~ 1.09GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 10dB | |
Power - Max | 350W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 500mA, 5V | |
Current - Collector (Ic) (Max) | 4A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 55AW | |
Supplier Device Package | 55AW |

