
MDA3KP26A | |
|---|---|
DigiKey Part Number | 150-MDA3KP26A-ND |
Manufacturer | |
Manufacturer Product Number | MDA3KP26A |
Description | TVS DIODE 26VWM 42.1VC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.2A Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 71.2A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tube | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 8 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case 16-SMD, Gull Wing |
Voltage - Breakdown (Min) 28.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,40106 € | 30.700,53 € |
| Unit Price without VAT: | 61,40106 € |
|---|---|
| Unit Price with VAT: | 73,06726 € |

