
MDA3KP15CAE3 | |
|---|---|
DigiKey Part Number | 150-MDA3KP15CAE3-ND |
Manufacturer | |
Manufacturer Product Number | MDA3KP15CAE3 |
Description | TVS DIODE 15VWM 24.4VC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 24.4V |
Mfr | Current - Peak Pulse (10/1000µs) 123A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tube | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 8 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case 16-SMD, Gull Wing |
Voltage - Breakdown (Min) 16.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,91370 € | 30.456,85 € |
| Unit Price without VAT: | 60,91370 € |
|---|---|
| Unit Price with VAT: | 72,48730 € |

