
MD2134K7-G | |
|---|---|
DigiKey Part Number | MD2134K7-G-ND |
Manufacturer | |
Manufacturer Product Number | MD2134K7-G |
Description | IC ULTRASOUND DRIVER 40WQFN |
Customer Reference | |
Detailed Description | Pulse Generator PMIC 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MD2134K7-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Pulse Generator | |
Current - Supply | - | |
Voltage - Supply | 2.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |

