
MD2131DB2 | |
|---|---|
DigiKey Part Number | 150-MD2131DB2-ND |
Manufacturer | |
Manufacturer Product Number | MD2131DB2 |
Description | EVAL BOARD FOR MD2131 |
Customer Reference | |
Detailed Description | MD2131 - Waveform Generator Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Waveform Generator | |
Embedded | No | |
Utilized IC / Part | MD2131 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

