
MD1821K6-G | |
|---|---|
DigiKey Part Number | MD1821K6-GTR-ND - Tape & Reel (TR) MD1821K6-GCT-ND - Cut Tape (CT) MD1821K6-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD1821K6-G |
Description | IC GATE DRVR HALF-BRIDGE 16QFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MD1821K6-G Models |
Category | Logic Voltage - VIL, VIH 0.3V, 1.7V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 7ns, 7ns |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 16-VFQFN Exposed Pad |
Number of Drivers 4 | Supplier Device Package 16-QFN (3x3) |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 5V ~ 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 25 | 1,29760 € | 32,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,16512 € | 3.844,90 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

