
MD1813K6-G | |
|---|---|
DigiKey Part Number | MD1813K6-GTR-ND - Tape & Reel (TR) MD1813K6-GCT-ND - Cut Tape (CT) MD1813K6-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD1813K6-G |
Description | IC GATE DRVR HALF-BRIDGE 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MD1813K6-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 13V | |
Logic Voltage - VIL, VIH | 0.3V, 1.7V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 6ns, 6ns | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 25 | 2,63360 € | 65,84 € |
| 100 | 2,56030 € | 256,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,56028 € | 8.448,92 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

