
MD1715K6-G | |
|---|---|
DigiKey Part Number | MD1715K6-G-ND |
Manufacturer | |
Manufacturer Product Number | MD1715K6-G |
Description | IC ULTRASOUND DRIVER 40VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Imaging PMIC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MD1715K6-G Models |
Category | Operating Temperature 0°C ~ 125°C |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tray | Package / Case 40-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 40-QFN (6x6) |
Applications Ultrasound Imaging | Base Product Number |
Voltage - Supply 1.8V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 25 | 4,27480 € | 106,87 € |
| 100 | 3,87550 € | 387,55 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

