
MD1715K6-G-M935 | |
|---|---|
DigiKey Part Number | MD1715K6-G-M935-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MD1715K6-G-M935 |
Description | IC ULTRASOUND DRIVER 40VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Imaging PMIC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MD1715K6-G-M935 Models |
Category | Operating Temperature 0°C ~ 125°C |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 40-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 40-QFN (6x6) |
Applications Ultrasound Imaging | Base Product Number |
Voltage - Supply 1.8V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,35846 € | 13.075,38 € |
| Unit Price without VAT: | 4,35846 € |
|---|---|
| Unit Price with VAT: | 5,18657 € |

