
MD1712K6-G | |
|---|---|
DigiKey Part Number | MD1712K6-G-ND |
Manufacturer | |
Manufacturer Product Number | MD1712K6-G |
Description | IC ULTRASOUND DRIVER 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Imaging PMIC 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MD1712K6-G Models |
Category | Voltage - Supply 1.8V ~ 5V |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Applications Ultrasound Imaging | Supplier Device Package 48-QFN (7x7) |
Current - Supply 2mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 25 | 3,66480 € | 91,62 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |

