
MD1711K6-G | |
|---|---|
DigiKey Part Number | MD1711K6-G-ND |
Manufacturer | |
Manufacturer Product Number | MD1711K6-G |
Description | IC ULTRASOUND DRIVER 48VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Imaging PMIC 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MD1711K6-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ultrasound Imaging | |
Current - Supply | 2mA | |
Voltage - Supply | 1.3V ~ 5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 7,65077 € | 1.989,20 € |
| Unit Price without VAT: | 7,65077 € |
|---|---|
| Unit Price with VAT: | 9,10442 € |

