
MD1711FG-G-M931 | |
|---|---|
DigiKey Part Number | MD1711FG-G-M931TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MD1711FG-G-M931 |
Description | IC ULTRASOUND DRIVER 48LQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Imaging PMIC 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MD1711FG-G-M931 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Ultrasound Imaging | |
Current - Supply | 2mA | |
Voltage - Supply | 1.3V ~ 5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,85316 € | 8.853,16 € |
| Unit Price without VAT: | 8,85316 € |
|---|---|
| Unit Price with VAT: | 10,53526 € |

