
MCW1001A-I/SS | |
|---|---|
DigiKey Part Number | MCW1001A-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | MCW1001A-I/SS |
Description | IC INTERFACE SPECIALIZED 28SSOP |
Customer Reference | |
Detailed Description | Communications Controller Interface 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCW1001A-I/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Communications Controller | |
Interface | UART | |
Voltage - Supply | 2.7V ~ 3.6V | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

