
MCSOLCORES-RM | |
|---|---|
DigiKey Part Number | MCSOLCORES-RM-ND |
Manufacturer | |
Manufacturer Product Number | MCSOLCORES-RM |
Description | IP CORE MOTOR CONTROL |
Customer Reference | |
Detailed Description | License Microsemi Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Obsolete | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Microsemi | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |

