
MCP9984T-1E/9R | |
|---|---|
DigiKey Part Number | 150-MCP9984T-1E/9RTR-ND - Tape & Reel (TR) 150-MCP9984T-1E/9RCT-ND - Cut Tape (CT) 150-MCP9984T-1E/9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9984T-1E/9R |
Description | 4 CHANNEL TEMP SENSOR, AUTOMOTIV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 10-VDFN (2.5x2) |
Datasheet | Datasheet |
Category | Resolution 11 b |
Manufacturer Microchip Technology | Features One-Shot, Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1°C (±2.5°C) |
Part Status Active | Test Condition 0°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Output Type 2-Wire Serial, I2C/SMBUS | Package / Case 10-VFDFN |
Voltage - Supply 1.7V ~ 3.6V | Supplier Device Package 10-VDFN (2.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 25 | 0,77360 € | 19,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63182 € | 1.895,46 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

