
MCP9983T-AE/E3VAO | |
|---|---|
DigiKey Part Number | 150-MCP9983T-AE/E3VAOCT-ND - Cut Tape (CT) 150-MCP9983T-AE/E3VAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9983T-AE/E3VAO |
Description | 3 CHANNEL TEMP SENSOR, AUTOMOTIV |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 0.125°C 10-MSOP |
Datasheet | Datasheet |
Category | Features One-Shot, Shutdown Mode |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±1°C |
Packaging Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local/Remote | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Grade Automotive |
Output Type I2C/SMBus | Qualification AEC-Q100 |
Voltage - Supply 1.7V ~ 3.6V | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Resolution 0.125°C | Supplier Device Package 10-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,20500 € | 12,05 € |
| 25 | 1,13240 € | 28,31 € |
| 100 | 1,03800 € | 103,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,35400 € | 13,54 € |
| 25 | 1,23440 € | 30,86 € |
| 100 | 1,07220 € | 107,22 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

