Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 0.125°C 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9983T-AE/E3VAO

DigiKey Part Number
150-MCP9983T-AE/E3VAOCT-ND - Cut Tape (CT)
150-MCP9983T-AE/E3VAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9983T-AE/E3VAO
Description
3 CHANNEL TEMP SENSOR, AUTOMOTIV
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 0.125°C 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.7V ~ 3.6V
Resolution
0.125°C
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,16400 €11,64 €
251,09400 €27,35 €
1001,00260 €100,26 €
Digi-Reel®
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,36100 €13,61 €
251,24000 €31,00 €
1001,07710 €107,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €