Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 10-VDFN (2.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9983DT-1E/9R

DigiKey Part Number
150-MCP9983DT-1E/9RTR-ND - Tape & Reel (TR)
150-MCP9983DT-1E/9RCT-ND - Cut Tape (CT)
150-MCP9983DT-1E/9RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9983DT-1E/9R
Description
3 CHANNEL TEMP SENSOR, AUTOMOTIV
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 10-VDFN (2.5x2)
Datasheet
 Datasheet
EDA/CAD Models
MCP9983DT-1E/9R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
2-Wire Serial, I2C/SMBUS
Voltage - Supply
1.7V ~ 3.6V
Resolution
11 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2.5°C)
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
10-VFDFN
Supplier Device Package
10-VDFN (2.5x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.987
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
250,82960 €20,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,67772 €2.033,16 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €