
MCP9982DT-2E/RW | |
|---|---|
DigiKey Part Number | 150-MCP9982DT-2E/RWTR-ND - Tape & Reel (TR) 150-MCP9982DT-2E/RWCT-ND - Cut Tape (CT) 150-MCP9982DT-2E/RWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9982DT-2E/RW |
Description | 2 CHANNEL TEMP SENSOR, AUTOMOTI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-WDFN (2x2) |
Datasheet | Datasheet |
Category | Resolution 11 b |
Manufacturer Microchip Technology | Features One-Shot, Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1°C (±2.5°C) |
Part Status Active | Test Condition 0°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Output Type 2-Wire Serial, I2C/SMBUS | Package / Case 8-WFDFN Exposed Pad |
Voltage - Supply 1.7V ~ 3.6V | Supplier Device Package 8-WDFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 25 | 0,74720 € | 18,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61040 € | 1.831,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

